USB Interface ICs
USB5537B-6080AKZE
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 72-Pin QFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Hub Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed|High Speed|Super Speed
Maximum Data Rate (Mbps)
5000/480/12/1.5
Maximum Operating Frequency (MHz)
60
Protocols Supported
USB 2.0/USB 3.0
Interface Type
SPI
Minimum Operating Supply Voltage (V)
1.22|3
Maximum Operating Supply Voltage (V)
1.31|3.6
Typical Operating Supply Voltage (V)
1.25|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
72
Lead Shape
No Lead

