Arrow Electronic Components Online
USB5537B6070AKZETR|MICROCHP|simage
USB5537B6070AKZETR|MICROCHP|limage
USB Interface ICs

USB5537B-6070AKZETR

Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0/USB 3.0 1.25V/3.3V T/R 72-Pin QFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed|Super Speed
  • Maximum Data Rate (Mbps)
    5000/480/12/1.5
  • Maximum Operating Frequency (MHz)
    60
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.22|3
  • Maximum Operating Supply Voltage (V)
    1.31|3.6
  • Typical Operating Supply Voltage (V)
    1.25|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources