USB Interface ICs
USB5534B-6080JZX
Full Speed/High Speed Hub Controller USB 2.0/USB 3.0 3.3V Tray 64-Pin QFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Hub Controller
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
12/480/1.5
Maximum Operating Frequency (MHz)
60
Protocols Supported
USB 2.0/USB 3.0
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

