Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
13
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
40
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Capacitance Value (pF)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
1.4(Max)
Package Length
2.87(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

