Arrow Electronic Components Online
USB4604I1080HNTR|MICROCHP|simage
USB4604I1080HNTR|MICROCHP|limage
Top Searched
USB Interface ICs

USB4604I-1080HN-TR

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    4 Port Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480/12/1.5
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/SPI
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    SQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources