Arrow Electronic Components Online
USB3FTV7SA03NOPEN|AMPHENOL|simage
USB3FTV7SA03NOPEN|AMPHENOL|limage
Cable Assembly USB

USB3FTV7SA03NOPEN

Cable Assembly USB 0.3m USB Type A 4 POS RCP

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Connector Type A
    USB Type A
  • Connector Type B
    Not Included
  • Gender
    RCP
  • Number of Contacts
    4
  • Connector Orientation
    Straight
  • IP Rating
    IP68
  • Jacket Material
    Polyurethane
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources