Arrow Electronic Components Online
USB3FTV2AN|AMPHENOL|simage
USB3FTV2AN|AMPHENOL|limage
Connector USB

USB3FTV2AN

Conn USB 3.0 Type A Adapter RCP 4 POS ST Flange Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A Adapter
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    200
  • IP Rating
    IP68
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    35.09
  • Product Depth (mm)
    30.96
  • Product Height (mm)
    30.96
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources