Connector USB
USB3FTV2AG
Conn USB 3.0 Type A Adapter RCP 4 POS ST Flange Mount 4 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.8040
Automotive
No
PPAP
No
Type
USB 3.0 Type A Adapter
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Body Orientation
Straight
Insulation Resistance (MOhm)
200
IP Rating
IP68
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Cadmium
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
35.09
Product Depth (mm)
30.96
Product Height (mm)
30.96
Mounting
Flange Mount

