Connector USB
USB3F2ZNSCC
Conn USB 3.0 Type A Adapter RCP/RCP 5/5 POS Solder ST Flange Mount 10 Terminal 1/1 Port
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
USB 3.0 Type A Adapter
Gender
RCP/RCP
Number of Terminals
10
Number of Contacts
5/5
Number of Ports
1/1
Termination Method
Solder
Body Orientation
Straight
IP Rating
IP54
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
37
Product Depth (mm)
48
Product Height (mm)
45
Mounting
Flange Mount

