Arrow Electronic Components Online
USB3803CI1GLTR|MICROCHP|simage
USB3803CI1GLTR|MICROCHP|limage
USB Interface ICs

USB3803CI-1-GL-TR

High Speed Hub Controller USB 2.0 3.3V T/R 25-Pin WLCSP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Clock Frequency (MHz)
    38.4
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    1.97
  • Package Length
    1.97
  • PCB changed
    25
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    25
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources