USB Interface ICs
USB3740B-AI2-TR
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB 2.0 High Speed Signal Conditioner
USB Transceiver
No
USB Speed Type
High Speed
Protocols Supported
USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1.6
Package Length
2.1
PCB changed
10
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

