Arrow Electronic Components Online
USB36131080XYTR|MICROCHP|simage
USB36131080XYTR|MICROCHP|limage
USB Interface ICs

USB3613-1080XY-TR

Low Speed/Full Speed/High Speed 3-Port Hub Controller USB 2.0 3.3V/5V T/R 30-Pin WLCSP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Port Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    2.5
  • Package Length
    2.9
  • PCB changed
    30
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    30
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources