Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Transceivers
1
Protocols Supported
USB 2.0
Minimum Single Supply Voltage (V)
1.62
Typical Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
1.98
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38(Max)
Package Width
1.97(Max)
Package Length
1.97(Max)
PCB changed
25
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
25
Lead Shape
Ball

