Arrow Electronic Components Online
USB3322CGLTR|MICROCHP|simage
USB3322CGLTR|MICROCHP|limage
USB Transceivers

USB3322C-GL-TR

USB Transceiver 1TR 25-Pin WLCSP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Number of Transceivers
    1
  • Protocols Supported
    USB 2.0
  • Minimum Single Supply Voltage (V)
    1.62
  • Typical Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    1.98
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    1.97(Max)
  • Package Length
    1.97(Max)
  • PCB changed
    25
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    25
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources