Arrow Electronic Components Online
USB3320C-EZK-TR|MICROCHP|simage
USB3320C-EZK-TR|MICROCHP|limage
USB Transceivers

USB3320C-EZK-TR

USB Transceiver 1TR 32-Pin VQFN EP T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Transceivers
    1
  • Protocols Supported
    USB 2.0, OTG
  • Minimum Dual Supply Voltage (V)
    3, 1.6
  • Typical Dual Supply Voltage (V)
    3.3, 1.8
  • Maximum Dual Supply Voltage (V)
    2, 3.6
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
  • Family/Series
    USB3320
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources