Arrow Electronic Components Online
USB3317CCPTR|MICROCHP|simage
USB3317CCPTR|MICROCHP|limage
Top Purchased
USB Transceivers

USB3317C-CP-TR

USB Transceiver 1TR 24-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Transceivers
    1
  • Protocols Supported
    USB 2.0
  • Minimum Dual Supply Voltage (V)
    3.1
  • Typical Dual Supply Voltage (V)
    1.8|3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources