Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Data Rate
480Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

