Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
480Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Typical Data Rate (Mbps)
12/480
Ethernet Speed
12Mbps/480Mbps
Typical Operating Supply Voltage (V)
1.8|3.3
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead
Order Quantity

