Arrow Electronic Components Online
USB2AA500PUHFFR|AMPHENOL|simage
USB2AA500PUHFFR|AMPHENOL|limage
Cable Assembly USB

USB2AA500PUHFFR

Cable Assembly USB 5m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS PL-PL 24AWG/28AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    5
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type A
  • Gender
    PL-PL
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyurethane
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    Black
  • Shield Type
    Foil
  • Maximum Outer Diameter (mm)
    5.25

Documentation and Resources

Datasheets
Design resources