Arrow Electronic Components Online
USB2660IJZX03|MICROCHP|simage
USB2660IJZX03|MICROCHP|limage
USB Interface ICs

USB2660I-JZX-03

High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 64-Pin QFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Data Rate (Mbps)
    35
  • Maximum Operating Frequency (MHz)
    60
  • Protocols Supported
    USB 2.0
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources