USB Interface ICs
USB2640IHZH02
Low Speed/Full Speed/High Speed Industrial Temperature USB 2.0 Flash Media Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Industrial Temperature USB 2.0 Flash Media Controller
USB Transceiver
Yes
USB Speed Type
High Speed|Full Speed|Low Speed
Maximum Data Rate (Mbps)
35
Protocols Supported
USB 2.0
Interface Type
SPI
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
280
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.84
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

