USB Interface ICs
USB2533I-1080AENTR
Low Speed/Full Speed/High Speed 3-Port Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
3-Port Hub Controller
USB Transceiver
Yes
USB Speed Type
High Speed|Full Speed|Low Speed
Protocols Supported
USB 2.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
36
Supplier Package
SQFN EP
Pin Count
36
Lead Shape
No Lead

