Arrow Electronic Components Online
USB2532I1080AENTR|MICROCHP|simage
USB2532I1080AENTR|MICROCHP|limage
USB Interface ICs

USB2532I-1080AENTR

High Speed 2-Port USB Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    2-Port USB Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/SMBus
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    SQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources