USB Interface ICs
USB2513BT-I/M2
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Hub Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed|High Speed
Maximum Operating Frequency (MHz)
24
Protocols Supported
USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
SQFN EP
Pin Count
36
Lead Shape
No Lead

