Arrow Electronic Components Online
USB2503AHZH|MICROCHP|simage
USB2503AHZH|MICROCHP|limage
USB Interface ICs

USB2503A-HZH

Low Speed/Full Speed/High Speed Compatible 3 Port Hub USB 2.0 1.8V/3.3V Tray 48-Pin QFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Compatible 3 Port Hub
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480/12/1.5
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    3.6|1.98
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Typical Supply Current (mA)
    265
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources