Interface Controllers
USB2422T-I/MJ
Hub Controller Serial Interface 3.3V 24-Pin SQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Function
Hub Controller
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-55
Maximum Storage Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
SQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

