Arrow Electronic Components Online
USB2422MJ|MICROCHP|simage
USB2422MJ|MICROCHP|limage
Top Purchased
Interface Controllers

USB2422/MJ

Hub Controller Serial Interface 3.3V Automotive 24-Pin SQFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Hub Controller
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    45
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    SQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources