Arrow Electronic Components Online
USB2422-I/MJ|MICROCHP|simage
USB2422-I/MJ|MICROCHP|originalImage
Interface Controllers

USB2422-I/MJ

Hub Controller Serial Interface 3.3V 24-Pin QFN EP Tray

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Hub Controller
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    USB2422
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    490
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources