Top Searched
Interface Controllers
USB2412-DZK
Hub Controller Serial Interface 3.3V 28-Pin QFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Hub Controller
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Minimum Storage Temperature (°C)
-55
Maximum Storage Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

