USB Interface ICs
USB2250-NU-06
Full Speed/High Speed Flash Media Controller USB 2.0 Tray 128-Pin VTQFP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Flash Media Controller
USB Transceiver
Yes
USB Speed Type
High Speed|Full Speed
Maximum Data Rate (Mbps)
35
Protocols Supported
USB 2.0
Interface Type
Serial
Typical Supply Current (mA)
80
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
VTQFP
Pin Count
128
Lead Shape
Gull-wing

