Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Monitor
  • Dimensions (mm)
    84.1x29.1x12.3
  • Product Weight (g)
    22.7
  • Minimum Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    9VDC
Order Quantity

Documentation and Resources

Datasheets
Design resources