Cable Assembly USB
USB2AA200PUHFFR
Cable Assembly USB 2m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS PL-PL 24AWG/28AWG
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
24/28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Gender
PL-PL
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Jacket Material
Polyurethane
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Jacket Color
Black
Shield Type
Foil
Maximum Outer Diameter (mm)
5.25
Order Quantity