Arrow Electronic Components Online
USBTMS2M02X|LECROY|simage
USBTMS2M02X|LECROY|limage
Protocol Analyzers

USB-TMS2-M02-X

Mercury T2C Standard USB Analyzer (Type-C, USB 2.0 Standard Features)

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Interface Type
    USB 2.0 C
  • Memory Size
    256MB
  • Operating Systems
    Win 7|Win 8.1|Win 10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources