Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.89.01.00
Automotive
No
PPAP
No
Data Rate
1.2Mbps|5000Mbps
Interface Type
USB 3.0
Memory Size
2GB
Operating Systems
Win XP|Win Vista|Win 7
Maximum Operating Supply Voltage
240VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

