Arrow Electronic Components Online
USBRS485WE5000BT|FTDI|simage
USBRS485WE5000BT|FTDI|limage
Cable Assembly USB

USB-RS485-WE-5000-BT

. Cable Assembly 5m USB 2.0 Type A M 24-28AWG. USB-RS485 assembly cable. FCC, CE and RoHS compliant. Provides a fast way to connect devices with RS485 interface to USB.

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    5
  • Wire Size (AWG)
    24-28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Not Included
  • Gender
    M
  • Connector Orientation
    Straight
  • Jacket Color
    Black

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources