Arrow Electronic Components Online
USBRS485PCBA|FTDI|simage
USBRS485PCBA|FTDI|limage
Specialized Interfaces

USB-RS485-PCBA

USB To RS485 UART Serial Converter PCB

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Category
    Adapter
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4.25
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    15(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Package Height
    4.5
  • Package Width
    11.85
  • Package Length
    40.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources