Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
Yes
PPAP
Unknown
Category
USB to RS232 UART Serial Converter PCB
Interface Type
UART/USB
Typical Operating Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
15(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Package Height
4.5
Package Width
11.85
Package Length
40.1

