Interface Modules
USB-COM485-PLUS2
USB to A Dual Interface RS485 Level Serial UART Adaptor 5V USB 2.0
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Function
USB to A Dual Interface RS485 Level Serial UART Adaptor
Number of Channels
2
Data Rate (Mbps)
10
Standard Supported
USB 2.0
Minimum Operating Supply Voltage (V)
4.25
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Mounting
Screw
Package Height
17
Package Width
44.5
Package Length
90
We don't have prices now, please check later.
Order Quantity