Arrow Electronic Components Online
No Image Available
Interface Modules

USB-COM485-PLUS1

Communication Device 5V USB 2.0

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    Communication Device
  • Data Rate (Mbps)
    3
  • Standard Supported
    USB 2.0
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Package Height
    16
  • Package Width
    37
  • Package Length
    63

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources