Arrow Electronic Components Online
Interface Modules

USB-COM422-PLUS2

USB to A Dual Interface RS422 Level Serial UART Adaptor 5V USB 2.0

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    USB to A Dual Interface RS422 Level Serial UART Adaptor
  • Number of Channels
    2
  • Data Rate (Mbps)
    10
  • Standard Supported
    USB 2.0
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    44.5
  • Package Length
    90

Documentation and Resources

Datasheets
Design resources