Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Function
Full Speed USB to 1 Port RS422 Module
Data Rate (Mbps)
3
Standard Supported
USB 1.1/USB 2.0
Minimum Operating Supply Voltage (V)
4.25
Maximum Operating Supply Voltage (V)
5.24
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Package Height
16
Package Width
37
Package Length
63