Arrow Electronic Components Online
USBBSSBSM|SAMTEC|simage
USBBSSBSM|SAMTEC|limage
Connector USB

USB-B-S-S-B-SM

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type B
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    43VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    16.2
  • Product Depth (mm)
    17.15
  • Product Height (mm)
    10.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources