Connector USB
USB-B-S-F-B-SM
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
43VDC|30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
16.2
Product Depth (mm)
17.15
Product Height (mm)
10.9
Mounting
Surface Mount

