Connector USB
USB-A3-C31-D-RA-CS1
Conn USB 3.0 Type A to USB 3.1 Type C Adapter RCP/RCP 9/24 POS (0.5mm/1)mm/1.6mm Solder RA Thru-Hole 33 Terminal 2 Port
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 3.0 Type A to USB 3.1 Type C Adapter
Gender
RCP/RCP
Number of Terminals
33
Number of Contacts
9/24
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
(0.5/1)/1.6
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30/40
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
13.8
Product Depth (mm)
17.3
Product Height (mm)
15.91
Mounting
Through Hole