10-25% Off

SamtecUSB-A-S-F-W-THConnector USB

Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray

Make a secure connection for your applications' sound with the usb 2.0 type a USB-A-S-F-W-TH audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a female type gender. This connector has a single port. USB-A-S-F-W-TH is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 14.5 mm long, 7 mm tall and 14.16 mm deep. Its 4 terminals use the solder termination method.

Total In Stock: 270 parts

Regional Inventory: 70

    Total$0.87Price for 1

    70 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 70 parts
      • Price: $0.87
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 200 parts
      • Price: $1.0198

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.