Arrow Electronic Components Online
USBADRA|ADAMTEC|simage
USBADRA|ADAMTEC|limage
Connector USB

USB-A-D-RA

Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray/Tube

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    4/4
  • Number of Ports
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray|Tube
  • Product Length (mm)
    15.1
  • Product Depth (mm)
    17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources