Arrow Electronic Components Online
USBADFBTH|SAMTEC|limage
USBADFBTH|SAMTEC|simage
Connector USB

USB-A-D-F-B-TH

Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    4/4
  • Number of Ports
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5/2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    43VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    14.65
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources