Connector USB
USB-A-D-F-B-TH-R
Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
8
Number of Contacts
4/4
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
2.5/2
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
43VDC|30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
14.65
Mounting
Through Hole

