Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
1
Maximum Drain-Source Resistance (mOhm)
390@4.5V
Typical Gate Charge @ Vgs (nC)
2.1@4.5V
Typical Input Capacitance @ Vds (pF)
150@10V
Maximum Power Dissipation (mW)
1000
Typical Fall Time (ns)
10
Typical Rise Time (ns)
8
Typical Turn-Off Delay Time (ns)
25
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82(Max)
Package Width
1.8(Max)
Package Length
2.1(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
TUMT
Pin Count
5
Order Quantity

