Hall Effect Sensors
US5881ESE-AAA-000-RE
Hall Effect Sensor 50mA Unipolar 5V/9V/12V/15V/18V 3-Pin TSOT-23 T/R
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Unipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
95
Typical Magnetic Sensor Hysteresis (Gs)
43
Maximum Magnetic Sensor Operating Point (Gs)
300
Typical Output Fall Time (us)
0.25
Maximum Output Current (mA)
50
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.7(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

